Configurable Switch Body Pushbutton, Round Illuminated - Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22M-DL-B

DigiKey Part Number
5730-M22M-DL-B-ND
Manufacturer
Manufacturer Product Number
M22M-DL-B
Description
ILL MOM PB METAL-BZL FLSH BLU
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Illuminated - Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Momentary
Manufacturer
Eaton Electrical
Illumination
Illuminated - Blue
Series
Actuator Type
Pushbutton, Round
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
Eaton, M22
Part Status
Active
Panel Cutout Dimensions
22.5mm (Round)
Requires
Contact Block(s), Illumination Source
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥150.29000¥150.29
10¥127.73800¥1,277.38
25¥119.73920¥2,993.48
50¥114.02300¥5,701.15
100¥108.58180¥10,858.18
250¥101.78952¥25,447.38
500¥96.93650¥48,468.25
Manufacturers Standard Package