
M22-WK3 | |
|---|---|
DigiKey Part Number | 5730-M22-WK3-ND |
Manufacturer | |
Manufacturer Product Number | M22-WK3 |
Description | NON-ILL 3POS MOM SEL SW THB-GP S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | M22-WK3 Models |
Category | Type Momentary |
Manufacturer Eaton Electrical | Illumination Non-Illuminated |
Series | Actuator Type Selector |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥218.52000 | ¥218.52 |
| 10 | ¥185.73700 | ¥1,857.37 |
| 25 | ¥174.11320 | ¥4,352.83 |
| 50 | ¥165.80240 | ¥8,290.12 |
| 100 | ¥157.89340 | ¥15,789.34 |
| 250 | ¥148.01916 | ¥37,004.79 |
| 500 | ¥140.96408 | ¥70,482.04 |



