USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 1.97' (600.0mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22-USB-SA

DigiKey Part Number
5730-M22-USB-SA-ND
Manufacturer
Manufacturer Product Number
M22-USB-SA
Description
USB SOCKET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 1.97' (600.0mm) Unshielded
Datasheet
 Datasheet
EDA/CAD Models
M22-USB-SA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.97' (600.0mm)
Mfr
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Series
Transfer Rate
5Gbps
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Beige
Configuration
Features
Data Transfer and Charge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,005.38000¥1,005.38
10¥854.60500¥8,546.05
25¥801.14760¥20,028.69
50¥762.96000¥38,148.00
100¥729.41370¥72,941.37
Manufacturers Standard Package