Configurable Switch Lamp LED White 85 ~ 264V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22-LED230-W

DigiKey Part Number
5730-M22-LED230-W-ND
Manufacturer
Manufacturer Product Number
M22-LED230-W
Description
WHT LGHT UNIT 85-264VAC SCREW TE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp LED White 85 ~ 264V
Datasheet
 Datasheet
EDA/CAD Models
M22-LED230-W Models
Product Attributes
Filter Similar Products
Category
Type
LED
Manufacturer
Eaton Electrical
Color
White
Series
Voltage
85 ~ 264V
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
Eaton, M22
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥310.70000¥310.70
10¥264.05300¥2,640.53
25¥247.52440¥6,188.11
50¥235.71480¥11,785.74
100¥224.47420¥22,447.42
250¥210.43864¥52,609.66
Manufacturers Standard Package