
M22-K02SMC10 | |
|---|---|
DigiKey Part Number | 5730-M22-K02SMC10-ND |
Manufacturer | |
Manufacturer Product Number | M22-K02SMC10 |
Description | 2 NC SELF-MONITORING CONTACT BLO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO 6A @ 240VAC, 3A @ 24V DC |
Datasheet | Datasheet |
EDA/CAD Models | M22-K02SMC10 Models |
Category | Circuit SPST-NO |
Manufacturer Eaton Electrical | Requires Switch Body |
Series | Termination Style Screw Terminal |
Packaging Bag | Contact Rating @ Voltage 6A @ 240VAC, 3A @ 24V DC |
Part Status Active | (Select First, Then Apply Filters) Compatible Series Eaton, M22 and M22M |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥468.89000 | ¥468.89 |
| 10 | ¥398.54100 | ¥3,985.41 |
| 30 | ¥368.82400 | ¥11,064.72 |
| 50 | ¥355.77740 | ¥17,788.87 |
| 100 | ¥338.81320 | ¥33,881.32 |
| 250 | ¥317.63292 | ¥79,408.23 |

