Configurable Switch Body Pushbutton, Round Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22-DH-R

DigiKey Part Number
5730-M22-DH-R-ND
Manufacturer
Manufacturer Product Number
M22-DH-R
Description
NON-ILL MOM PB SIL-BZL EXTD RED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Non-Illuminated
Datasheet
 Datasheet
EDA/CAD Models
M22-DH-R Models
Product Attributes
Filter Similar Products
Category
Type
Momentary
Manufacturer
Eaton Electrical
Illumination
Non-Illuminated
Series
Actuator Type
Pushbutton, Round
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
Eaton, M22
Part Status
Active
Panel Cutout Dimensions
22.5mm (Round)
Requires
Contact Block(s)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥122.38000¥122.38
10¥104.02200¥1,040.22
25¥97.50520¥2,437.63
50¥92.85120¥4,642.56
100¥88.41940¥8,841.94
250¥82.88792¥20,721.98
500¥78.93576¥39,467.88
1,000¥75.17271¥75,172.71
Manufacturers Standard Package