Circuit Breaker Thermal Magnetic 5A 480 V AC 48 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAZ-D5/1-NA-SP

DigiKey Part Number
5730-FAZ-D5/1-NA-SP-ND
Manufacturer
Manufacturer Product Number
FAZ-D5/1-NA-SP
Description
FAZ-NA 1P 5A D CURVE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 5A 480 V AC 48 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
FAZ-D5/1-NA-SP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
5A
Manufacturer
Eaton Electrical
Voltage Rating - AC
480 V
Series
Voltage Rating - DC
48 V
Packaging
Bulk
Actuator Type
Lever
Part Status
Active
Number of Poles
1
Mounting Type
DIN Rail
Illumination
None
Breaker Type
Thermal Magnetic
Approval Agency
ABS, CCC, CSA C22.2 No 235, IEC 60947-2, UL489, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥613.48000¥613.48
5¥508.89000¥2,544.45
10¥469.37100¥4,693.71
50¥388.48100¥19,424.05
100¥357.78750¥35,778.75
250¥322.84292¥80,710.73
Manufacturers Standard Package