
FAZ-C5/1-NA-DC-SP | |
|---|---|
DigiKey Part Number | 5730-FAZ-C5/1-NA-DC-SP-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C5/1-NA-DC-SP |
Description | FAZ-NA 1P 5A C CURVE DC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 5A 277 V AC 48 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-C5/1-NA-DC-SP Models |
Category | Current Rating (Amps) 5A |
Manufacturer Eaton Electrical | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 48 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency ABS, CSA C22.2 No 5, UL489, VDE |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,687.14000 | ¥2,687.14 |
| 5 | ¥2,226.89800 | ¥11,134.49 |
| 10 | ¥2,052.57400 | ¥20,525.74 |
| 50 | ¥1,695.04820 | ¥84,752.41 |


