
FAZ-C4/1-NA-SP | |
|---|---|
DigiKey Part Number | 5730-FAZ-C4/1-NA-SP-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C4/1-NA-SP |
Description | FAZ-NA 1P 4A C CURVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 4A 277 V AC 48 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-C4/1-NA-SP Models |
Category | Current Rating (Amps) 4A |
Manufacturer Eaton Electrical | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 48 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency ABS, CSA C22.2 No 5, UL489, VDE |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥613.48000 | ¥613.48 |
| 5 | ¥508.89000 | ¥2,544.45 |
| 10 | ¥469.37100 | ¥4,693.71 |
| 50 | ¥388.48100 | ¥19,424.05 |
| 100 | ¥357.78750 | ¥35,778.75 |
| 250 | ¥322.84292 | ¥80,710.73 |


