
FAZ-C1/1-RT-SP | |
|---|---|
DigiKey Part Number | 5730-FAZ-C1/1-RT-SP-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-C1/1-RT-SP |
Description | FAZ 1P 1A C CURVE RING TERM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 1A 277 V AC 48 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | FAZ-C1/1-RT-SP Models |
Category | Current Rating (Amps) 1A |
Manufacturer Eaton Electrical | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 48 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency ABS, CCC, CSA C22.2 No 5, cURus, UL1077, VDE |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,356.54000 | ¥2,356.54 |
| 5 | ¥1,953.09400 | ¥9,765.47 |
| 10 | ¥1,800.32300 | ¥18,003.23 |
| 50 | ¥1,487.08720 | ¥74,354.36 |

