Single Center Hole Solder Sponge For Use With Soldering Irons, Workstands 2.60" L x 2.60" W (66.0mm x 66.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Center Hole Solder Sponge For Use With Soldering Irons, Workstands 2.60" L x 2.60" W (66.0mm x 66.0mm)
Setup a Temporary Soldering & Desoldering Workstation
EasyBraid - Solder Sponge Capabilities

S2626-O-T

DigiKey Part Number
S2626-O-T-ND
Manufacturer
Manufacturer Product Number
S2626-O-T
Description
SLDR SPNG 2.6X2.6" CTR HOLE 1PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Single Center Hole Solder Sponge For Use With Soldering Irons, Workstands 2.60" L x 2.60" W (66.0mm x 66.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Sponge
Manufacturer
EasyBraid
Size
2.60" L x 2.60" W (66.0mm x 66.0mm)
Series
For Use With/Related Products
Soldering Irons, Workstands
Packaging
Bulk
Specifications
Single Center Hole
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 649
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.17000¥37.17
5¥33.72400¥168.62
10¥32.34800¥323.48
30¥30.27533¥908.26
50¥29.35720¥1,467.86
100¥28.15510¥2,815.51
500¥25.55004¥12,775.02
Manufacturers Standard Package