Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Round 3.00' (915.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0102E

DigiKey Part Number
4627-P0102E-ND
Manufacturer
Manufacturer Product Number
P0102E
Description
CBL ASSY 2.1MM JACK-PLG RND 3'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Round 3.00' (915.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Style
Jack to Plug
Manufacturer
Ease Electronics
Length
3.00' (915.00mm)
Series
Cable Type
Round
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Usage
Adapter, Extension
Connector Type
2.1mm ID, 5.5mm OD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,412
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.12000¥39.12
10¥33.22100¥332.21
25¥31.14160¥778.54
50¥29.65280¥1,482.64
100¥28.23710¥2,823.71
250¥26.46928¥6,617.32
500¥25.20628¥12,603.14
1,000¥24.00383¥24,003.83
2,500¥22.50273¥56,256.82