
L018CT3340A | |
|---|---|
DigiKey Part Number | 4627-L018CT3340A-ND |
Manufacturer | |
Manufacturer Product Number | L018CT3340A |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To N Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | SMA Plug, Male Pin | |
Convert To (Adapter End) | N Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 12 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polychlorotrifluoroethylene (PCTFE); Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Operating Temperature | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥136.87000 | ¥136.87 |
| 10 | ¥116.34200 | ¥1,163.42 |
| 25 | ¥109.05800 | ¥2,726.45 |
| 50 | ¥103.85140 | ¥5,192.57 |
| 100 | ¥98.89590 | ¥9,889.59 |
| 250 | ¥92.70896 | ¥23,177.24 |
| 500 | ¥88.28916 | ¥44,144.58 |






