
CAT6A-3042D-FTP-B | |
|---|---|
DigiKey Part Number | 4627-CAT6A-3042D-FTP-B-DS-ND |
Manufacturer | |
Manufacturer Product Number | CAT6A-3042D-FTP-B |
Description | CBL CAT6A 23AWG CMX WT 1=1FT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Conductor Multi-Pair, Cat6a Cable White 23 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Length Enter Number of Feet in Order Quantity |
Mfr | Jacket Color White |
Series | Ratings UL Style CMX |
Packaging Digi-Spool®, Continuous Spool | Features Direct Burial, Drain Wire, Rip Cord, UV Resistant, Water-Blocked |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Network |
Conductor Strand Solid | Jacket (Insulation) Thickness 0.0236" (0.600mm) |
Conductor Material Copper | Conductor Insulation Polyethylene (PE) |
Jacket (Insulation) Material | Shield Material Aluminum |
Jacket (Insulation) Diameter 0.299" (7.59mm) | Shield Coverage 100% |
Shield Type Foil |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥141.05000 | ¥141.05 |
| 5 | ¥125.89200 | ¥629.46 |
| 10 | ¥119.81700 | ¥1,198.17 |
| 25 | ¥112.16800 | ¥2,804.20 |
| 50 | ¥106.66100 | ¥5,333.05 |
| 100 | ¥101.37970 | ¥10,137.97 |




