8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Red 26 AWG Foil, Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT6-3044P-SFTP-B

DigiKey Part Number
4627-CAT6-3044P-SFTP-B-DS-ND
Manufacturer
Manufacturer Product Number
CAT6-3044P-SFTP-B
Description
CBL CAT6 26AWG PUR JKT 1=1FT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Red 26 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1000.0' (304.8m)
Mfr
Jacket Color
Red
Series
Ratings
UL Style
Packaging
Digi-Spool®, Continuous Spool
Features
Drain Wire, Flame Retardant, Oil Resistant, Rip Cord, UV Resistant
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-15°C ~ 80°C
Number of Conductors
8 (4 Pair Twisted)
Usage
Industrial
Wire Gauge
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Strand
7/0.0079"
Conductor Insulation
High Density Polyethylene (HDPE)
Conductor Material
Copper
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 80%
Jacket (Insulation) Diameter
0.287" (7.29mm)
Spool Size
10000' (3048.0m)
Shield Type
Foil, Braid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,851 Feet
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥102.79000¥102.79
5¥91.76000¥458.80
10¥87.35300¥873.53
25¥81.79880¥2,044.97
50¥77.79600¥3,889.80
100¥73.95930¥7,395.93
Manufacturers Standard Package