New at DigiKey
Image for 9204710A0435 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9204710A0435

DigiKey Part Number
4627-9204710A0435-ND
Manufacturer
Manufacturer Product Number
9204710A0435
Description
COAX ADAPT SMA JK TO JK FL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Panel Mount
Series
Mounting Feature
Flange
Packaging
Bag
Fastening Type
Threaded
Part Status
Active
Frequency - Max
18 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Same Series
Body Material
Brass
Adapter Series
Body Finish
Gold
Center Gender
Female to Female
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
SMA Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
SMA Jack, Female Socket
Mating Cycles
500
Impedance
50 Ohms
Operating Temperature
-45°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9204708A0433Ease Electronics304627-9204708A0433-ND¥2,418.81000Parametric Equivalent
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥950.47000¥950.47
10¥807.97900¥8,079.79
25¥757.43240¥18,935.81
50¥721.32720¥36,066.36
100¥686.95470¥68,695.47
Manufacturers Standard Package