Cable Assembly Coaxial SMA to SMA RG-316 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8857438R049

DigiKey Part Number
4627-8857438R049-ND
Manufacturer
Manufacturer Product Number
8857438R049
Description
COAX CBL SMA TO SMA 24"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Ease Electronics
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
24.00" (609.60mm)
Packaging
Bag
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Color
Copper
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
SMA Jack
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 113
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥834.83000¥834.83
10¥709.63200¥7,096.32
25¥665.23320¥16,630.83
50¥633.51840¥31,675.92
100¥603.32150¥60,332.15