
1648785C103 | |
|---|---|
DigiKey Part Number | 4627-1648785C103-ND |
Manufacturer | |
Manufacturer Product Number | 1648785C103 |
Description | CONN BNC JACK 50 OHM PANEL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead |
Mfr | Fastening Type Bayonet Lock |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Gold |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -50°C ~ 85°C |
Impedance 50 Ohms | Mating Cycles 500 |
Mounting Type Panel Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥127.44000 | ¥127.44 |
| 10 | ¥108.32500 | ¥1,083.25 |
| 100 | ¥92.07700 | ¥9,207.70 |
| 1,000 | ¥78.28257 | ¥78,282.57 |








