Configurable Switch Body Pushbutton, Round Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Switch Body Pushbutton, Round Illuminated
84-2101.0
84-2101.0
EAO - Series 84 compact halo illuminated switch

84-2101.0

DigiKey Part Number
1948-2306-ND
Manufacturer
Manufacturer Product Number
84-2101.0
Description
CONFIG SW BODY PUSHBUTTON ILLUM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Momentary
Manufacturer
EAO
Illumination
Illuminated
Series
Actuator Type
Pushbutton, Round
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
EAO, 84
Part Status
Active
Panel Cutout Dimensions
22.3mm (Round)
Requires
Contact Block(s), Lens
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.83000¥50.83
Manufacturers Standard Package