Configurable Contact Block DPST-NO/NC 10A @ 500VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Contact Block DPST-NO/NC 10A @ 500VAC
704.900.5
704.900.5

704.900.5

DigiKey Part Number
1948-2112-ND
Manufacturer
Manufacturer Product Number
704.900.5
Description
CONTACT BLK DPST-NO/NC 10A 500V
Customer Reference
Detailed Description
Configurable Contact Block DPST-NO/NC 10A @ 500VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Requires
Switch Body
Manufacturer
EAO
Termination Style
Screw Terminal
Series
Contact Rating @ Voltage
10A @ 500VAC
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
EAO, 04
Part Status
Not For New Designs
Base Product Number
Circuit
DPST-NO/NC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
704.900.5-1EAO381948-704.900.5-1-ND¥136.38000MFR Recommended
In-Stock: 272
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥138.04000¥138.04
Manufacturers Standard Package