New Product
Configurable Contact Block SPST-NO 10A @ 500VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

704.900.1-1

DigiKey Part Number
1948-704.900.1-1-ND
Manufacturer
Manufacturer Product Number
704.900.1-1
Description
SNAP-ACTION SWITCHING ELEMENT SA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Configurable Contact Block SPST-NO 10A @ 500VAC
Datasheet
 Datasheet
EDA/CAD Models
704.900.1-1 Models
Product Attributes
Filter Similar Products
Category
Circuit
SPST-NO
Manufacturer
EAO
Requires
Switch Body
Series
Termination Style
Screw Terminal
Packaging
Bag
Contact Rating @ Voltage
10A @ 500VAC
Part Status
Active
(Select First, Then Apply Filters) Compatible Series
EAO, 04
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.79000¥88.79
Manufacturers Standard Package