Round Pushbutton Switch Cap Red Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Pushbutton Switch Cap Red Snap Fit
61-9593.2
61-9593.2

61-9593.2

DigiKey Part Number
1948-1870-ND
Manufacturer
Manufacturer Product Number
61-9593.2
Description
MUSHROOM-HEAD CAP RED D32 PLASTI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Red Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
EAO
Illumination
Non-Illuminated
Series
For Use With/Related Products
61 Series
Packaging
Bulk
Mounting Type
Snap Fit
Part Status
Active
Size
32.00mm Dia
Switch Type
Pushbutton
Base Product Number
Shape
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.69000¥63.69
Manufacturers Standard Package