
Category | Color Black |
Manufacturer EAO | Illumination Non-Illuminated |
Series | For Use With/Related Products 61 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 32.00mm Dia |
Switch Type Pushbutton | Base Product Number |
Shape Round |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.69000 | ¥63.69 |




