
Category | Type Maintained |
Manufacturer EAO | Illumination Non-Illuminated |
Series | Actuator Type Keylock |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series EAO, 61 |
Part Status Active | Panel Cutout Dimensions 16.2mm (Round) |
Requires Contact Block(s) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥435.21000 | ¥435.21 |


