
Category | Color Green |
Manufacturer EAO | Illumination Illuminated |
Series | For Use With/Related Products 51 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 15.30mm L x 15.30mm W |
Switch Type Pushbutton | Base Product Number |
Shape Square |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.12000 | ¥34.12 |





