
51-456.036F | |
|---|---|
DigiKey Part Number | 1948-51-456.036F-ND |
Manufacturer | |
Manufacturer Product Number | 51-456.036F |
Description | ACTUATOR, ILLUMINATIVE, 1 NC, MO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Current Rating (Amps) 100mA (AC) |
Mfr | Voltage Rating - AC 42 V |
Series | Voltage Rating - DC 42 V |
Packaging Bag | Actuator Type Square, Button |
Part Status Active | Color - Actuator/Cap Green |
Mounting Type Panel Mount, Front | Illumination Type, Color LED, Green |
Type Standard, Illuminated | Termination Style PC Pin, Solder Lug |
Circuit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Switch Function On-Mom | Panel Cutout Dimensions Square - 21.20mm x 21.20mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥237.18000 | ¥237.18 |


