
51-238.025D2 | |
|---|---|
DigiKey Part Number | 1948-51-238.025D2-ND |
Manufacturer | |
Manufacturer Product Number | 51-238.025D2 |
Description | ACTUATOR, 18 MM, 4 NC / 4 NO, R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position 8PST-4NO/4NC 5A (AC) 250 VAC 24 VDC Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Flat Key |
Manufacturer EAO | Key Removable Positions Right |
Series | Angle of Throw 90° |
Packaging Bag | Contact Material Silver (Ag) |
Part Status Active | Contact Finish Gold |
Circuit 8PST-4NO/4NC | Mounting Type Panel Mount |
Number of Positions 2 | Termination Style Solder Lug |
Switch Function On-Off, Off-On | Panel Cutout Dimensions Circular - 16.20mm Dia |
Contact Timing Not Specified | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 5A (AC) | Depth Behind Flange 36.00mm |
Voltage Rating - AC 250 V | Mechanical Life 50,000 Cycles |
Voltage Rating - DC 24 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,304.67000 | ¥1,304.67 |
| 10 | ¥1,124.86800 | ¥11,248.68 |
| 25 | ¥1,060.13400 | ¥26,503.35 |
| 50 | ¥1,013.53940 | ¥50,676.97 |

