Configurable Switch Lamp Incandescent Clear 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-1312.1229

DigiKey Part Number
1948-1106-ND
Manufacturer
Manufacturer Product Number
10-1312.1229
Description
CONFIG SW LAMP INCAND CLEAR 24V
Customer Reference
Detailed Description
Configurable Switch Lamp Incandescent Clear 24V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Incandescent
Manufacturer
EAO
Color
Clear
Series
Voltage
24V
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
EAO, 10
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,866
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.88000¥40.88
10¥35.29200¥352.92
25¥33.27800¥831.95
50¥31.83360¥1,591.68
100¥30.44750¥3,044.75
250¥28.70588¥7,176.47
500¥27.45200¥13,726.00
1,000¥26.25090¥26,250.90