
X100W-NMBLK | |
|---|---|
DigiKey Part Number | X100W-NMBLK-ND |
Manufacturer | |
Manufacturer Product Number | X100W-NMBLK |
Description | MINI-HOOK BLACK SOLDER 0.093" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Mini Solder, 0.090" (2.29mm) Wire Opening Features Non-Magnetic, Push Button Style |
Datasheet | Datasheet |
Category | Features Non-Magnetic, Push Button Style |
Manufacturer E-Z-Hook | Length 2.250" (57.15mm) 2 1/4" |
Series | Length - Barrel 1.420" (36.07mm) |
Packaging Bulk | Temperature Range 200°F (93°C) Max |
Part Status Active | Termination Solder, 0.090" (2.29mm) Wire Opening |
Type Mini | Color Black |
Hook Type Hook | Quantity 1 Piece |
Hook, Pincer Opening 0.180" (4.57mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.50000 | ¥38.50 |
| 5 | ¥36.72400 | ¥183.62 |
| 10 | ¥35.99900 | ¥359.99 |
| 25 | ¥35.05560 | ¥876.39 |
| 50 | ¥34.36280 | ¥1,718.14 |
| 100 | ¥33.68240 | ¥3,368.24 |
| 250 | ¥32.80288 | ¥8,200.72 |
| 500 | ¥32.15326 | ¥16,076.63 |
| 1,000 | ¥31.51626 | ¥31,516.26 |


