Banana Jack Connector Standard Banana Turret Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9284RED

DigiKey Part Number
461-1286-ND
Manufacturer
Manufacturer Product Number
9284RED
Description
CONN BANANA JACK TURRET RED
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Turret Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
E-Z-Hook
Termination
Turret
Packaging
Bulk
Insulation
Mating End Insulated
Part Status
Active
Color
Red
Type
Banana Jack
Contact Material
Brass
Gender
Female
Body Material
Polyamide (PA), Nylon
Plug/Mating Plug Diameter
Standard Banana
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.79000¥19.79
10¥16.81300¥168.13
25¥15.75720¥393.93
50¥15.00320¥750.16
100¥14.28700¥1,428.70
250¥13.39204¥3,348.01
500¥12.75262¥6,376.31
1,000¥12.14400¥12,144.00
2,500¥11.38415¥28,460.38
Manufacturers Standard Package