
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer E-Z-Hook | Termination Solderless |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Color Red |
Type Banana Plug | Contact Finish Nickel |
Gender Male | Body Material Polyamide (PA), Nylon |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature 93°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.02000 | ¥28.02 |
| 10 | ¥23.84100 | ¥238.41 |
| 25 | ¥22.34280 | ¥558.57 |
| 50 | ¥21.27380 | ¥1,063.69 |
| 100 | ¥20.25850 | ¥2,025.85 |
| 250 | ¥18.98900 | ¥4,747.25 |
| 500 | ¥18.08296 | ¥9,041.48 |
| 1,000 | ¥17.22008 | ¥17,220.08 |
| 2,500 | ¥16.14284 | ¥40,357.10 |








