
9111-48 BLK | |
|---|---|
DigiKey Part Number | 461-1133-ND |
Manufacturer | |
Manufacturer Product Number | 9111-48 BLK |
Description | TEST LEAD BANANA TO BANANA 48" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 48.0" (1219.20mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 5000V (5kV) |
Datasheet | Datasheet |
Category | Cable Length 48.0" (1219.20mm) |
Manufacturer E-Z-Hook | Type Patch Cord |
Series | Contents 1 Lead, Black |
Packaging Bulk | Material - Insulation Poly-Vinyl Chloride (PVC) |
Part Status Active | Wire Gauge 18 AWG |
Stacking Method Front Stacking (Both Connectors) | Voltage - Rated 5000V (5kV) |
Configuration Banana to Banana | Current Rating (Amps) 4A |
1st Connector Banana Plug, Single, Stackable | Base Product Number |
2nd Connector Banana Plug, Single, Stackable |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥92.57000 | ¥92.57 |
| 5 | ¥88.38200 | ¥441.91 |
| 10 | ¥86.63700 | ¥866.37 |
| 25 | ¥84.37880 | ¥2,109.47 |
| 50 | ¥82.70640 | ¥4,135.32 |
| 100 | ¥81.06800 | ¥8,106.80 |
| 250 | ¥78.95192 | ¥19,737.98 |
| 500 | ¥77.38732 | ¥38,693.66 |
| 1,000 | ¥75.85344 | ¥75,853.44 |







