24.0" (609.60mm) Socket, Square, 0.025" (0.64mm) To Socket, Square, 0.025" (0.64mm) Test Lead 1000VDC (1kV) 1 Lead, Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9110-24 RED

DigiKey Part Number
461-1097-ND
Manufacturer
Manufacturer Product Number
9110-24 RED
Description
TEST LEAD SOCKET TO SOCKET 24"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
24.0" (609.60mm) Socket, Square, 0.025" (0.64mm) To Socket, Square, 0.025" (0.64mm) Test Lead 1000VDC (1kV) 1 Lead, Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
24.0" (609.60mm)
Manufacturer
E-Z-Hook
Contents
1 Lead, Red
Series
Material - Insulation
Poly-Vinyl Chloride (PVC)
Packaging
Bulk
Wire Gauge
22 AWG
Part Status
Active
Voltage - Rated
1000VDC (1kV)
Configuration
Socket to Socket
Current Rating (Amps)
2.5 A
1st Connector
Socket, Square, 0.025" (0.64mm)
Temperature Range
221°F (105°C)
2nd Connector
Socket, Square, 0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4741-24-2Pomona Electronics1501-2323-ND¥66.36000Similar
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.94000¥44.94
5¥42.92000¥214.60
10¥42.06900¥420.69
25¥40.97200¥1,024.30
50¥40.16240¥2,008.12
100¥39.36660¥3,936.66
250¥38.33896¥9,584.74
500¥37.57958¥18,789.79
1,000¥36.83487¥36,834.87
Manufacturers Standard Package
Alternate Color
TEST LEAD SOCKET TO SOCKET 24"
In-Stock: 10
Unit Price: ¥44.94000
Alternate Length
TEST LEAD SOCKET TO SOCKET 12"
In-Stock: 19
Unit Price: ¥44.94000
TEST LEAD SOCKET TO SOCKET 18"
In-Stock: 1
Unit Price: ¥44.94000