18.0" (457.20mm) Mini Hook To Mini Hook Test Lead 1000V (1kV) 10 Leads, Multiple Colors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

204-18W-S

DigiKey Part Number
204-18W-S-ND
Manufacturer
Manufacturer Product Number
204-18W-S
Description
MINI HOOK TO MINI HOOK 18" 10PCS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
18.0" (457.20mm) Mini Hook To Mini Hook Test Lead 1000V (1kV) 10 Leads, Multiple Colors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
18.0" (457.20mm)
Manufacturer
E-Z-Hook
Contents
10 Leads, Multiple Colors
Series
Material - Insulation
Poly-Vinyl Chloride (PVC)
Packaging
Bag
Wire Gauge
22 AWG
Part Status
Active
Voltage - Rated
1000V (1kV)
Configuration
Grabber, Hook to Grabber, Hook
Current Rating (Amps)
2.5 A
1st Connector
Mini Hook
Temperature Range
221°F (105°C)
2nd Connector
Mini Hook
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥661.68000¥661.68
5¥631.65200¥3,158.26
10¥619.15000¥6,191.50
25¥602.98120¥15,074.53
50¥591.03460¥29,551.73
100¥579.31760¥57,931.76
Manufacturers Standard Package
Alternate Length
MINI HOOK TO MINI HOOK 12" 10PC
In-Stock: 56
Unit Price: ¥593.75000
MINI HOOK TO MINI HOOK 36" 10PC
In-Stock: 25
Unit Price: ¥593.75000