
201W-24RED | |
|---|---|
DigiKey Part Number | 201W-24RED-ND |
Manufacturer | |
Manufacturer Product Number | 201W-24RED |
Description | TEST LEAD BANANA TO GRABBER 24" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 24.0" (609.60mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord |
Datasheet | Datasheet |
Category | 2nd Connector Mini Hook |
Manufacturer E-Z-Hook | Cable Length 24.0" (609.60mm) |
Series | Type Patch Cord |
Packaging Bag | Contents 1 Lead, Red |
Part Status Active | Material - Insulation Poly-Vinyl Chloride (PVC) |
Stacking Method Front Stacking | Wire Gauge 22 AWG |
Configuration Banana to Grabber, Hook | Base Product Number |
1st Connector Banana Plug, Single, Stackable |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.52000 | ¥78.52 |
| 5 | ¥74.94800 | ¥374.74 |
| 10 | ¥73.47200 | ¥734.72 |
| 25 | ¥71.55600 | ¥1,788.90 |
| 50 | ¥70.13920 | ¥3,506.96 |
| 100 | ¥68.75030 | ¥6,875.03 |
| 250 | ¥66.95568 | ¥16,738.92 |
| 500 | ¥65.62910 | ¥32,814.55 |
| 1,000 | ¥64.32829 | ¥64,328.29 |



