Circuit Breaker Thermal 6A AC 14.5 V DC Automatic Reset Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 6A AC 14.5 V DC Automatic Reset Holder
1610-92-6A
1610-92-6A
Circuit Breaker Basics - Another Teaching Moment

1610-92-6A

DigiKey Part Number
302-1240-ND
Manufacturer
Manufacturer Product Number
1610-92-6A
Description
CIRCUIT BREAKER THRM 6A 12VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 6A AC 14.5 V DC Automatic Reset Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
6A
Manufacturer
E-T-A
Voltage Rating - DC
14.5 V
Series
Actuator Type
Automatic Reset
Packaging
Bulk
Number of Poles
1
Part Status
Active
Illumination
None
Mounting Type
Holder
Approval Agency
UL1500
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 204
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.69000¥95.69
5¥79.35600¥396.78
10¥73.22700¥732.27
50¥60.71360¥3,035.68
100¥55.97980¥5,597.98
250¥50.24932¥12,562.33
500¥46.27862¥23,139.31
1,000¥42.59330¥42,593.30
Manufacturers Standard Package