Circuit Breaker Thermal 30A AC 14.5 V DC Automatic Reset Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 30A AC 14.5 V DC Automatic Reset Holder
1610-92-30A
1610-92-30A
Circuit Breaker Basics - Another Teaching Moment

1610-92-30A

DigiKey Part Number
302-1246-ND
Manufacturer
Manufacturer Product Number
1610-92-30A
Description
CIR BRKR THRM 30A 12VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 30A AC 14.5 V DC Automatic Reset Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
30A
Manufacturer
E-T-A
Voltage Rating - DC
14.5 V
Series
Actuator Type
Automatic Reset
Packaging
Bulk
Number of Poles
1
Part Status
Active
Illumination
None
Mounting Type
Holder
Approval Agency
UL1500
Breaker Type
Thermal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 457
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥94.27000¥94.27
5¥78.22000¥391.10
10¥72.17800¥721.78
50¥59.84820¥2,992.41
100¥55.18110¥5,518.11
250¥49.53320¥12,383.30
500¥45.61956¥22,809.78
1,000¥41.98719¥41,987.19
Manufacturers Standard Package