



ULV4F23SLL41L17 | |
|---|---|
DigiKey Part Number | 141-ULV4F23SLL41L17-ND |
Manufacturer | |
Manufacturer Product Number | ULV4F23SLL41L17 |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | ULV4F23SLL41L17 Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Blue |
Packaging Bulk | Illumination Voltage (Nominal) 3 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 19.20mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function On-On | Mechanical Life 500,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Round, Button, Flush |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥148.94000 | ¥148.94 |
| 10 | ¥128.51600 | ¥1,285.16 |
| 35 | ¥118.57743 | ¥4,150.21 |
| 70 | ¥113.40057 | ¥7,938.04 |
| 105 | ¥110.47371 | ¥11,599.74 |
| 280 | ¥103.68950 | ¥29,033.06 |
| 525 | ¥99.55310 | ¥52,265.38 |





