



TL6700AF260QG | |
|---|---|
DigiKey Part Number | EG4387TR-ND - Tape & Reel (TR) EG4387CT-ND - Cut Tape (CT) EG4387DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL6700AF260QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL6700AF260QG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.90mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Features Process Sealed |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Silicone Rubber |
Actuator Type Standard | Switch Travel 0.35mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 3.40mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥6.16900 | ¥61.69 |
| 25 | ¥5.73920 | ¥143.48 |
| 100 | ¥5.12000 | ¥512.00 |
| 250 | ¥4.74268 | ¥1,185.67 |
| 500 | ¥4.47986 | ¥2,239.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,400 | ¥4.08845 | ¥5,723.83 |
| 2,800 | ¥3.88238 | ¥10,870.66 |
| 4,200 | ¥3.77206 | ¥15,842.65 |
| 7,000 | ¥3.64354 | ¥25,504.78 |
| 9,800 | ¥3.62143 | ¥35,490.01 |

