Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Through Hole
TL6100DF130QP
TL6100DF130QP
Additional Requirements for Selecting a Switch

TL6100DF130QP

DigiKey Part Number
EG2647-5-ND
Manufacturer
Manufacturer Product Number
TL6100DF130QP
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TL6100DF130QP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Orientation
Top Actuated
Mfr
Termination Style
PC Pin
Series
Outline
7.20mm x 7.20mm
Packaging
Tube
Illumination
Non-Illuminated
Part Status
Active
Operating Force
130gf
Circuit
SPST-NO
Features
Process Sealed
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 85°C
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Material
Polyamide (PA), Nylon
Actuator Type
Standard
Switch Travel
0.50mm
Mounting Type
Mechanical Life
1,000,000 Cycles
Actuator Height off PCB, Vertical
10.00mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 401
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.93000¥8.93
10¥7.61700¥76.17
60¥6.59117¥395.47
120¥6.22042¥746.45
300¥5.76447¥1,729.34
540¥5.49541¥2,967.52
1,020¥5.22680¥5,331.34
2,520¥4.88566¥12,311.86
5,040¥4.65620¥23,467.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.