



TL3302AF130QJ | |
|---|---|
DigiKey Part Number | EG4578TR-ND - Tape & Reel (TR) EG4578CT-ND - Cut Tape (CT) EG4578DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3302AF130QJ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3302AF130QJ Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.00mm x 3.50mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 130gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyphenylene Sulfide (PPS) |
Actuator Type Rectangular Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 40,000 Cycles |
Actuator Height off PCB, Vertical 4.30mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥6.16900 | ¥61.69 |
| 25 | ¥5.73920 | ¥143.48 |
| 100 | ¥5.12000 | ¥512.00 |
| 250 | ¥4.74268 | ¥1,185.67 |
| 500 | ¥4.47986 | ¥2,239.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,800 | ¥4.05129 | ¥7,292.32 |
| 3,600 | ¥3.85124 | ¥13,864.46 |
| 5,400 | ¥3.74446 | ¥20,220.08 |
| 9,000 | ¥3.62031 | ¥32,582.79 |
| 12,600 | ¥3.54466 | ¥44,662.72 |
| 18,000 | ¥3.46956 | ¥62,452.08 |

