



TL3301PF260QG | |
|---|---|
DigiKey Part Number | TL3301PF260QGTR-ND - Tape & Reel (TR) TL3301PF260QGCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL3301PF260QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3301PF260QG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 8.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.95200 | ¥29.52 |
| 25 | ¥2.75200 | ¥68.80 |
| 100 | ¥2.46270 | ¥246.27 |
| 250 | ¥2.28176 | ¥570.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 650 | ¥2.10697 | ¥1,369.53 |
| 1,300 | ¥1.99126 | ¥2,588.64 |
| 1,950 | ¥1.92809 | ¥3,759.78 |
| 3,250 | ¥1.85346 | ¥6,023.75 |
| 4,550 | ¥1.80736 | ¥8,223.49 |
| 6,500 | ¥1.76106 | ¥11,446.89 |
| 16,250 | ¥1.65420 | ¥26,880.75 |
| 32,500 | ¥1.58433 | ¥51,490.72 |











