TL3301DF260QG | ||
---|---|---|
DigiKey Part Number | EG6046TR-ND - Tape & Reel (TR) EG6046CT-ND - Cut Tape (CT) EG6046DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TL3301DF260QG | |
Description | SWITCH TACTILE SPST-NO 0.05A 12V | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | TL3301DF260QG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 13.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥2.78763 | ¥836.29 |
600 | ¥2.58362 | ¥1,550.17 |
1,500 | ¥2.31164 | ¥3,467.46 |
3,000 | ¥2.18927 | ¥6,567.81 |
7,500 | ¥2.02610 | ¥15,195.75 |
15,000 | ¥1.89011 | ¥28,351.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.81000 | ¥3.81 |
10 | ¥3.67100 | ¥36.71 |
25 | ¥3.53560 | ¥88.39 |
100 | ¥3.05950 | ¥305.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.67000 | ¥36.70 |
25 | ¥3.53640 | ¥88.41 |
100 | ¥3.05960 | ¥305.96 |