



TL3301DF260QG | |
|---|---|
DigiKey Part Number | EG6046TR-ND - Tape & Reel (TR) EG6046CT-ND - Cut Tape (CT) EG6046DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3301DF260QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3301DF260QG Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style Gull Wing |
Series | Outline 6.00mm x 6.00mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 13.00mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥3.49000 | ¥34.90 |
| 25 | ¥3.25840 | ¥81.46 |
| 100 | ¥2.91100 | ¥291.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 300 | ¥2.65603 | ¥796.81 |
| 600 | ¥2.50747 | ¥1,504.48 |
| 900 | ¥2.42568 | ¥2,183.11 |
| 1,500 | ¥2.32839 | ¥3,492.59 |
| 2,100 | ¥2.26787 | ¥4,762.53 |
| 3,000 | ¥2.20685 | ¥6,620.55 |


