


TL3145AF350QJ | |
|---|---|
DigiKey Part Number | 141-TL3145AF350QJTR-ND - Tape & Reel (TR) 141-TL3145AF350QJCT-ND - Cut Tape (CT) 141-TL3145AF350QJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3145AF350QJ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3145AF350QJ Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.45mm x 6.45mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 350gf |
Circuit SPST-NO | Ingress Protection IP67 - Dust Tight, Waterproof |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.15mm |
Actuator Type Standard | Mechanical Life 3,000,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 3.50mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.96900 | ¥29.69 |
| 25 | ¥2.77560 | ¥69.39 |
| 100 | ¥2.48180 | ¥248.18 |
| 250 | ¥2.29904 | ¥574.76 |
| 500 | ¥2.16988 | ¥1,084.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥1.98364 | ¥2,975.46 |
| 3,000 | ¥1.87911 | ¥5,637.33 |
| 4,500 | ¥1.82269 | ¥8,202.10 |
| 7,500 | ¥1.75658 | ¥13,174.35 |
| 10,500 | ¥1.71603 | ¥18,018.31 |
| 15,000 | ¥1.67556 | ¥25,133.40 |


