




TL2201EEXA | |
|---|---|
DigiKey Part Number | EG6025-ND |
Manufacturer | |
Manufacturer Product Number | TL2201EEXA |
Description | SWITCH PUSH DPDT 0.1A 30V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL2201EEXA Models |
Category | Switch Function On-On |
Mfr | Current Rating (Amps) 100mA (DC) |
Series | Voltage Rating - DC 30 V |
Packaging Bulk | Actuator Type Plunger for Cap |
Part Status Active | Actuator Marking No Marking |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Electrical Life 10,000 Cycles |
Circuit | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.86000 | ¥7.86 |
| 10 | ¥6.77300 | ¥67.73 |
| 25 | ¥6.39080 | ¥159.77 |
| 50 | ¥6.11300 | ¥305.65 |
| 100 | ¥5.84840 | ¥584.84 |
| 250 | ¥5.51492 | ¥1,378.73 |
| 700 | ¥5.16257 | ¥3,613.80 |
| 1,400 | ¥4.93769 | ¥6,912.77 |



