



TL1105YF100Q | |
|---|---|
DigiKey Part Number | EG6014-ND |
Manufacturer | |
Manufacturer Product Number | TL1105YF100Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL1105YF100Q Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 6.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 100gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 16.30mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL1105LF100Q | E-Switch | 11,128 | EG2504-ND | ¥2.81000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.56400 | ¥25.64 |
| 25 | ¥2.39840 | ¥59.96 |
| 100 | ¥2.14690 | ¥214.69 |
| 250 | ¥1.98944 | ¥497.36 |
| 500 | ¥1.87728 | ¥938.64 |
| 1,000 | ¥1.77284 | ¥1,772.84 |
| 3,000 | ¥1.62431 | ¥4,872.93 |
| 5,000 | ¥1.56270 | ¥7,813.50 |

