



TL1105SPF160Q1RWHT | |
|---|---|
DigiKey Part Number | TL1105SPF160Q1RWHT-ND |
Manufacturer | |
Manufacturer Product Number | TL1105SPF160Q1RWHT |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL1105SPF160Q1RWHT Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 6.00mm x 6.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Round Button | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 9.80mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥4.59000 | ¥45.90 |
| 25 | ¥4.27720 | ¥106.93 |
| 100 | ¥3.81990 | ¥381.99 |
| 416 | ¥3.39168 | ¥1,410.94 |
| 832 | ¥3.20522 | ¥2,666.74 |
| 1,248 | ¥3.10344 | ¥3,873.09 |
| 2,912 | ¥2.90870 | ¥8,470.13 |
| 5,408 | ¥2.78183 | ¥15,044.14 |

