



TL1100AF260Q | |
|---|---|
DigiKey Part Number | EG5986-ND |
Manufacturer | |
Manufacturer Product Number | TL1100AF260Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TL1100AF260Q Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 12.00mm x 12.00mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 260gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyester |
Actuator Type Plunger for Cap | Switch Travel 0.30mm |
Mounting Type | Mechanical Life 100,000 Cycles |
Actuator Height off PCB, Vertical 7.30mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥4.00300 | ¥40.03 |
| 25 | ¥3.73480 | ¥93.37 |
| 100 | ¥3.33610 | ¥333.61 |
| 400 | ¥2.97120 | ¥1,188.48 |
| 800 | ¥2.80674 | ¥2,245.39 |
| 1,200 | ¥2.71683 | ¥3,260.20 |
| 2,800 | ¥2.54441 | ¥7,124.35 |
| 5,200 | ¥2.43176 | ¥12,645.15 |



