
TL1030AF350AQJ | |
|---|---|
DigiKey Part Number | 141-TL1030AF350AQJTR-ND - Tape & Reel (TR) 141-TL1030AF350AQJCT-ND - Cut Tape (CT) 141-TL1030AF350AQJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL1030AF350AQJ |
Description | SWITCH TACT SMT J-LEAD 50MA 12VD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL1030AF350AQJ Models |
Category | Actuator Height off PCB, Vertical 1.70mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 3.50mm x 2.90mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 350gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.15mm |
Actuator Type Rectangular Button | Mechanical Life 200,000 Cycles |
Mounting Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.67100 | ¥26.71 |
| 25 | ¥2.49080 | ¥62.27 |
| 100 | ¥2.23120 | ¥223.12 |
| 250 | ¥2.06716 | ¥516.79 |
| 500 | ¥1.95072 | ¥975.36 |
| 1,000 | ¥1.84231 | ¥1,842.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.65168 | ¥6,606.72 |
| 8,000 | ¥1.57003 | ¥12,560.24 |
| 12,000 | ¥1.52643 | ¥18,317.16 |
| 20,000 | ¥1.47575 | ¥29,515.00 |
| 28,000 | ¥1.44487 | ¥40,456.36 |
| 40,000 | ¥1.41420 | ¥56,568.00 |



